Reference Only
0428194223
Headers & Wire Housings 10mm Pit. Mini-Fit Sr. Header, Single Row, Vert., 2.36mm PCB Thick., 0.76 m Gold (Au) Selective Pltg, 4 Pos.
Datasheet
0428194223 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 4 Position | |
| Pitch | 10 mm (0.394 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | 42819 | |
| Tradename | Mini-Fit Sr. | |
| Application | Wire-to-Board, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 50 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 0428194223 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
10,248In Stock
20 expected 18-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 7 / Multiples: 7)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.83 | $68.81 | |
| $8.19 | $2,063.88 | |
| $7.80 | $3,931.20 | |
| $7.17 | $7,227.36 |
Need more?
Associated Parts

Headers & Wire Housings Mini-Fit Sr. Recept. Housing, 10mm Pit., Single Row, 4 Circuit, Black
Sign in to add projects and notes