Reference Only
0428193212
Headers & Wire Housings 10mm Pit. Mini-Fit Sr. Header, Single Row, Vert., 1.57mm PCB Thick., Tin (Sn) Pltg, Glow-Wire Capable, 3 Pos., USE NYE LUBE ON MATING SURFACES
Datasheet
0428193212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 3 Position | |
| Pitch | 10 mm (0.394 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Termination Post Length | 3.5 mm (0.138 in) | |
| Series | 42819 | |
| Tradename | Mini-Fit Sr. | |
| Application | Wire-to-Board, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Contact Material | Tin | |
| Current Rating | 50 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 0428193212 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,116In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 36 / Multiples: 36)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $6.00 | $216.00 | |
| $5.92 | $426.24 | |
| $5.49 | $1,581.12 | |
| $4.91 | $2,474.64 | |
| $4.73 | $6,130.08 | |
| $4.22 | $21,876.48 | |
| $4.04 | $41,886.72 | |
| $3.98 | $82,529.28 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes