Reference Only
0428180312
Headers & Wire Housings MINIFIT SR 3Ckt 10MM PLG HSG SR PNL MNT BLK
Datasheet
0428180312 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 3 Position | |
| Pitch | 10 mm (0.394 in) | |
| Number of Rows | 1 Row | |
| Series | 42818 | |
| Tradename | Mini-Fit Sr. | |
| Application | Wire-to-Board, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 50 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Gender | Male | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0428180312 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Images
9,200In Stock
3,500 expected 06-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.611 | $15.27 | |
| $0.604 | $30.20 | |
| $0.597 | $59.70 | |
| $0.59 | $147.50 | |
| $0.584 | $292.00 | |
| $0.558 | $558.00 | |
| $0.542 | $813.00 | |
| $0.50 | $25,000.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings MINIFIT SR 3Ckt 10MM RECPT HSG SR BLK
Sign in to add projects and notes