Reference Only
0428171044
Headers & Wire Housings MF SR Crim Trm Male Silvr 14-16AWG Lubed
Datasheet
0428171044 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Silver | |
| Series | 42817 | |
| Tradename | Mini-Fit Sr. | |
| Wire Gauge | 16 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Contact Type | Male | |
| Current Rating | 50 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 428171044 0428171044 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $2,000.00 | |
| $0.78 | $3,900.00 | |
| $0.684 | $10,260.00 | |
| $0.665 | $19,950.00 | |
| $0.657 | $39,420.00 | |
| $0.649 | $97,350.00 |
Need more?
Associated Parts

Crimpers / Crimping Tools Hand Crimp Tool Mini-Fit Sr 14-16AWG

Extraction, Removal & Insertion Tools EXTRACTION TOOL
My Notes
Sign into see notes.