Reference Only
0428170012
Headers & Wire Housings MN-FT TERM 10-12G M REEL of 2500
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Gold | |
| Series | 42817 | |
| Tradename | Mini-Fit Sr. | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Wire Gauge | 12 AWG to 10 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Contact Type | Male | |
| Current Rating | 50 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 0428170012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,500In Stock
60,000 expected 02-Sep-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.49 | $3,725.00 | |
| $1.47 | $7,350.00 | |
| $1.44 | $18,000.00 | |
| $1.42 | $42,600.00 |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL
My Notes
Sign into see notes.