Reference Only
0428160512
Headers & Wire Housings MINIFIT SR 5Ckt 10MM RECPT HSG SR BLK
Datasheet
0428160512 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 5 Position | |
| Pitch | 10 mm (0.394 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Series | 42816 | |
| Tradename | Mini-Fit Sr. | |
| Application | Wire-to-Board, Wire-to-Wire, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Current Rating | 50 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 0428160512 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Malaysia |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
5,625In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.29 | $32.25 | |
| $1.27 | $63.50 | |
| $1.24 | $124.00 | |
| $1.05 | $472.50 | |
| $0.97 | $873.00 | |
| $0.95 | $1,282.50 | |
| $0.94 | $2,068.00 | |
| $0.92 | $46,368.00 |
Need more?
Associated Parts

Molex
Headers & Wire Housings MINIFIT SR 5Ckt 10MM PLG HSG SR PNL MNT BLK
Sign in to add projects and notes