Reference Only
0428150042
Headers & Wire Housings Mini-Fit Sr. Crimp Terminal, Female, 16-14 AWG, Gold (Au)
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 42815 | |
| Tradename | Mini-Fit Sr. | |
| Wire Gauge | 16 AWG to 14 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 50 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 0428150042 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.19 | $2,975.00 | |
| $1.17 | $5,850.00 | |
| $1.15 | $8,625.00 | |
| $1.12 | $14,000.00 |
Need more?
Available Regional Inventory
40,000 available now at ttieurope.com
Associated Parts

Extraction, Removal & Insertion Tools Extraction Tool for Mini-Fit Sr. Terminals, 16-8 AWG

Crimpers / Crimping Tools PremiumGrade Hand Crimp Tool for 10mm Mini-Fit Sr. Male and Female Terminals, 16-14 AWG
Sign in to add projects and notes