Reference Only
0428150041
Headers & Wire Housings MF SR TERM 14-16G F REEL OF 2500
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 42815 | |
| Tradename | Mini-Fit Sr. | |
| Application | Power | |
| Wire Gauge | 16 AWG | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Contact Type | Female | |
| Current Rating | 50 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 0428150041 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,500In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.86 | $2,150.00 | |
| $0.84 | $4,200.00 | |
| $0.82 | $6,150.00 | |
| $0.81 | $10,125.00 | |
| $0.79 | $23,700.00 | |
| $0.77 | $46,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools Hand Crimp Tool Mini-Fit Sr 14-16AWG

Extraction, Removal & Insertion Tools EXTRACTION TOOL
My Notes
Sign into see notes.