Reference Only
0428150011
Headers & Wire Housings MiniFit Sr F Crp Term Tin 12awg
Datasheet
0428150011 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 42815 | |
| Tradename | Mini-Fit Sr. | |
| Wire Gauge | 12 AWG to 10 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Contact Type | Female | |
| Current Rating | 50 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V | |
| Part # Aliases | 0428150011 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.741 | $1,852.50 | |
| $0.734 | $3,670.00 | |
| $0.726 | $5,445.00 | |
| $0.719 | $8,987.50 | |
| $0.712 | $21,360.00 | |
| $0.705 | $42,300.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTION TOOL
My Notes
Sign into see notes.