Reference Only
0423770962
Headers & Wire Housings KK 100 Hdr Assy RA Bkwy 36 Ckt 15 SGold
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Breakaway | |
| Number of Positions | 36 Position | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Series | 42377 | |
| Tradename | KK | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 500 V | |
| Part # Aliases | 0423770962 423770962 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
1,200
On Order
1,200 expected 31-Aug-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,200 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.10 | $2,520.00 | |
| $2.00 | $9,600.00 | |
| $1.97 | $21,276.00 | |
| $1.94 | $39,576.00 | |
| $1.91 | $96,264.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.