Reference Only
0398900302
Fixed Terminal Blocks 5.0MM ECONOMY 2P 14-24AWG
Datasheet
0398900302 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 2 Position | |
| Pitch | 5 mm | |
| Connection Method | Screw | |
| Current Rating | 13.5 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 30 AWG | |
| Wire Gauge Max | 16 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Vertical | |
| Color | Black | |
| Series | 39890 | |
| Packaging | Bulk | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Height | 10 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 5 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Through Hole | |
| Tradename | Eurostyle | |
| Wire Orientation | Horizontal | |
| Part # Aliases | 0398900302 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Yes Contains Lead |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
4,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.524 | $13.10 | |
| $0.491 | $24.55 | |
| $0.466 | $46.60 | |
| $0.369 | $590.40 | |
| $0.312 | $1,248.00 | |
| $0.306 | $3,182.40 | |
| $0.297 | $5,940.00 | |
| $0.287 | $14,350.00 |
Need more?
Sign in to add projects and notes