Reference Only
0395300002
Pluggable Terminal Blocks 5.08MM EURO PLUG RA BLK 2CKT
Datasheet
0395300002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 2 Position | |
| Pitch | 5.08 mm | |
| Connection Method | Screw | |
| Termination Style | Screw | |
| Mounting Style | Cable Mounts | |
| Current Rating | 18 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 12 AWG | |
| Series | 39530 | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Contact Plating | Tin | |
| Housing Material | Nylon | |
| Mounting Angle | Horizontal | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Eurostyle | |
| Wire Orientation | Vertical | |
| Part # Aliases | 0395300002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
2,600In Stock
19,440 expected on from 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.73 | $18.25 | |
| $0.722 | $36.10 | |
| $0.674 | $337.00 | |
| $0.667 | $733.70 | |
| $0.659 | $1,383.90 | |
| $0.652 | $7,041.60 | |
| $0.644 | $19,320.00 | |
| $0.637 | $38,220.00 |
Need more?
Associated Parts

Molex
Pluggable Terminal Blocks 5.08MM EURO HEADER RA BLK 2CKT

Molex
Pluggable Terminal Blocks 5.08MM EURO HEADER VERT BLK 2CKT
Sign in to add projects and notes