Reference Only
0395021005
Pluggable Terminal Blocks 3.5MM HOR PCB HDR 5 CIRCUITS
Datasheet
0395021005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 5 Position | |
| Pitch | 3.5 mm | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 8 A | |
| Voltage Rating | 300 V | |
| Series | 39502 | |
| Packaging | Bulk | |
| Mounting Angle | Horizontal | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Eurostyle | |
| Wire Orientation | Horizontal | |
| Part # Aliases | 0395021005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
3,464In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.31 | $5.24 | |
| $1.09 | $10.90 | |
| $0.99 | $24.75 | |
| $0.93 | $46.50 | |
| $0.86 | $86.00 | |
| $0.84 | $126.00 | |
| $0.82 | $205.00 | |
| $0.80 | $1,280.00 |
Need more?
Associated Parts

Molex
Pluggable Terminal Blocks EURO 3.5MM HOR PLUG 5 CIRCUITS
Sign in to add projects and notes