Reference Only
0395021004
Pluggable Terminal Blocks 3.5MM HOR PCB HDR 4 CIRCUITS
Datasheet
0395021004 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 4 Position | |
| Pitch | 3.5 mm | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 8 A | |
| Voltage Rating | 300 V | |
| Series | 39502 | |
| Packaging | Bulk | |
| Mounting Angle | Horizontal | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Eurostyle | |
| Part # Aliases | 0395021004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
5,350In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.673 | $33.65 | |
| $0.667 | $66.70 | |
| $0.66 | $165.00 | |
| $0.653 | $326.50 | |
| $0.647 | $647.00 | |
| $0.641 | $1,282.00 | |
| $0.563 | $5,207.75 |
Need more?
Associated Parts

Molex
Pluggable Terminal Blocks EURO 3.5MM HOR PLUG 4CIRCUITS

Molex
Pluggable Terminal Blocks 3.50MM EURO PLUG VER UG VERT FWE BLK 4CKT
Sign in to add projects and notes