Reference Only
0395021003
Pluggable Terminal Blocks 3.5mm Pit. Eurostyle R/A PCB Header, 3 Pos.
Datasheet
0395021003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 3 Position | |
| Pitch | 3.5 mm | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 8 A | |
| Voltage Rating | 300 V | |
| Series | 39502 | |
| Packaging | Bulk | |
| Mounting Angle | Horizontal | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Eurostyle | |
| Wire Orientation | Horizontal | |
| Part # Aliases | 0395021003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
900
On Order
900 expected 04-Mar-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 9,000 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.478 | $4,302.00 | |
| $0.473 | $9,933.00 | |
| $0.469 | $23,919.00 | |
| $0.464 | $47,328.00 | |
| $0.459 | $115,668.00 |
Need more?
Associated Parts

Molex
Pluggable Terminal Blocks 3.5mm Pit. Eurostyle Horizontal Plug, 3 Pos.

Molex
Pluggable Terminal Blocks 3.5mm Pit. Eurostyle Vert. Plug, Rear Wire Entry, 3 Pos.
Sign in to add projects and notes