Reference Only
0395011010
Pluggable Terminal Blocks EUR 3.5MM 10 CIRCUIT VERT PCB HEADER
Datasheet
0395011010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 10 Position | |
| Pitch | 3.5 mm | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 8 A | |
| Voltage Rating | 300 V | |
| Series | 39501 | |
| Packaging | Bulk | |
| Mounting Angle | Vertical | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Eurostyle | |
| Wire Orientation | Vertical | |
| Part # Aliases | 0395011010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
1,370In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.69 | $26.90 | |
| $2.24 | $112.00 | |
| $1.88 | $188.00 | |
| $1.77 | $442.50 | |
| $1.75 | $875.00 | |
| $1.73 | $13,840.00 | |
| $1.72 | $34,400.00 | |
| $1.70 | $68,000.00 |
Need more?
Associated Parts

Molex
Pluggable Terminal Blocks EURO 3.5MM HOR PLUG 10 CIRCUITS
Sign in to add projects and notes