Reference Only
0395011006
Pluggable Terminal Blocks EURO 3.5MM 6 CIRCUIT VERT PCB HEADER
Datasheet
0395011006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Headers | |
| Number of Positions | 6 Position | |
| Pitch | 3.5 mm | |
| Termination Style | Solder Pin | |
| Mounting Style | Through Hole | |
| Current Rating | 8 A | |
| Voltage Rating | 300 V | |
| Series | 39501 | |
| Packaging | Bulk | |
| Mounting Angle | Vertical | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Eurostyle | |
| Part # Aliases | 0395011006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
3,410In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.30 | $13.00 | |
| $1.13 | $56.50 | |
| $1.07 | $107.00 | |
| $1.06 | $159.00 | |
| $0.95 | $760.00 | |
| $0.94 | $5,414.40 | |
| $0.93 | $13,392.00 | |
| $0.93 | $27,900.00 |
Need more?
Associated Parts

Molex
Pluggable Terminal Blocks 6CKT HORIZ PLUG

Molex
Pluggable Terminal Blocks 3.50MM EURO PLUG VER UG VERT RWE BLK 6CKT
Sign in to add projects and notes