Reference Only
0395000006
Pluggable Terminal Blocks 6CKT HORIZ PLUG
Datasheet
0395000006 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 6 Position | |
| Pitch | 3.5 mm | |
| Connection Method | Screw | |
| Termination Style | Screw | |
| Mounting Style | Cable Mounts | |
| Current Rating | 8 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 30 AWG | |
| Wire Gauge Max | 16 AWG | |
| Series | 39500 | |
| Packaging | Bulk | |
| Mounting Angle | Horizontal | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Eurostyle | |
| Wire Orientation | Vertical | |
| Part # Aliases | 0395000006 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,520 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.22 | $3,074.40 | |
| $1.18 | $10,407.60 | |
| $1.17 | $23,587.20 | |
| $1.16 | $46,771.20 | |
| $1.15 | $115,920.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Molex
Pluggable Terminal Blocks EURO 3.5MM 6 CIRCUIT VERT PCB HEADER

Molex
Pluggable Terminal Blocks 3.5MM HOR PCB HDR 6 CIRCUITS
Sign in to add projects and notes