Reference Only
0395000003
Pluggable Terminal Blocks EURO 3.5MM HOR PLUG 3 CIRCUITS
Datasheet
0395000003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 3 Position | |
| Pitch | 3.5 mm | |
| Connection Method | Screw | |
| Termination Style | Screw | |
| Mounting Style | Cable Mounts | |
| Current Rating | 8 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 30 AWG | |
| Wire Gauge Max | 16 AWG | |
| Series | 39500 | |
| Packaging | Bulk | |
| Mounting Angle | Horizontal | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Eurostyle | |
| Wire Orientation | Vertical | |
| Part # Aliases | 0395000003 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
9,525In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.78 | $19.50 | |
| $0.75 | $37.50 | |
| $0.731 | $73.10 | |
| $0.723 | $108.45 | |
| $0.714 | $178.50 | |
| $0.621 | $621.00 | |
| $0.614 | $921.00 | |
| $0.607 | $36,420.00 |
Need more?
Associated Parts

Molex
Pluggable Terminal Blocks 3.5MM HOR PCB HDR 3 CIRCUITS

Molex
Pluggable Terminal Blocks EURO 3.5MM 3 CIRCUIT VERT PCB HEADER
Sign in to add projects and notes