Reference Only
0395000002
Pluggable Terminal Blocks EURO 3.5MM HOR PLUG 2 CIRCUITS
Datasheet
0395000002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pluggable Terminal Blocks | |
| Product | Plugs | |
| Number of Positions | 2 Position | |
| Pitch | 3.5 mm | |
| Connection Method | Screw | |
| Termination Style | Screw | |
| Mounting Style | Cable Mounts | |
| Current Rating | 8 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 30 AWG | |
| Wire Gauge Max | 16 AWG | |
| Series | 39500 | |
| Packaging | Bulk | |
| Mounting Angle | Horizontal | |
| Product Type | Pluggable Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Tradename | Eurostyle | |
| Wire Orientation | Vertical | |
| Part # Aliases | 0395000002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.79 | $5.53 | |
| $0.66 | $6.60 | |
| $0.611 | $15.27 | |
| $0.566 | $28.30 | |
| $0.377 | $94.25 | |
| $0.361 | $180.50 | |
| $0.316 | $284.40 | |
| $0.286 | $42,900.00 |
Need more?
Associated Parts

Molex
Pluggable Terminal Blocks 3.5MM EURO HDR 02P VT CLOSED

Molex
Pluggable Terminal Blocks 3.5MM HOR PCB HDR 2 CIRCUITS
Sign in to add projects and notes