Reference Only
0393570005
Fixed Terminal Blocks 3.5mm Pit. Beau Eurostyle Fixed Mount PCB Terminal Block, 5 Pos.
Datasheet
0393570005 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 5 Position | |
| Pitch | 3.5 mm | |
| Current Rating | 17.5 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 28 AWG | |
| Wire Gauge Max | 16 AWG | |
| Mounting Style | PCB Mount | |
| Mounting Angle | Vertical | |
| Series | 39357 | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-0 | |
| Height | 8.51 mm | |
| Length | 14 mm | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw Clamp | |
| Tradename | Eurostyle | |
| Wire Orientation | Horizontal | |
| Part # Aliases | 393570005 350105 0393570005 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Italy |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
200In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.55 | $6.20 | |
| $1.29 | $129.00 | |
| $1.08 | $594.00 | |
| $1.00 | $825.00 | |
| $0.96 | $1,320.00 | |
| $0.93 | $2,813.25 | |
| $0.92 | $5,566.00 | |
| $0.91 | $13,763.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes