Reference Only
0391001802
Barrier Terminal Blocks TERM STRIP 8MM HIGH PROF 2 CIR WHT
Datasheet
0391001802 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 2 Position | |
| Pitch | 8 mm | |
| Current Rating | 20 A | |
| Voltage Rating | 600 V | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 12 AWG | |
| Type | Wire-to-Wire Barrier Strip | |
| Number of Rows | 2 Row | |
| Mounting Style | Panel Mount | |
| Color | White | |
| Series | 39100 | |
| Packaging | Bulk | |
| Contact Material | Stainless Steel | |
| Flammability Rating | UL 94 V-0 | |
| Height | 19.1 mm | |
| Housing Material | Polyamide (PA) | |
| Length | 13.5 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Screw | |
| Tradename | Eurostyle | |
| Width | 18.2 mm | |
| Part # Aliases | 391001802 0391001802 M800-01-02-5-M1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 4,250 / Multiples: 4,250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.498 | $2,116.50 | |
| $0.444 | $5,661.00 | |
| $0.439 | $14,926.00 | |
| $0.435 | $27,731.25 | |
| $0.431 | $65,943.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes