Reference Only

0387236502

End of Life
Terminal Block Tools & Accessories HARDWARE

Manufacturer:

Mfr Part:
0387236502

TTI Part:
38723-6502

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminal Block Tools & Accessories
ProductJumpers / Bridges
TypeJumper - Edge-On
PackagingBulk
Product TypeTerminal Block Tools & Accessories
Series38723
SubcategoryTerminal Blocks
Part # Aliases0387236502 387236502 7233/2

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,168In Stock

Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes