Reference Only
0387068212
End of Life
Barrier Terminal Blocks DR BTS 50 12 ASY CP
Datasheet
0387068212 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 12 Position | |
| Pitch | 8.26 mm | |
| Current Rating | 20 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 12 AWG | |
| Type | Dual Level Beau PCB Terminal Barrier Strip | |
| Number of Rows | 2 Row | |
| Mounting Style | Through Hole | |
| Color | Black | |
| Series | 38706 | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Height | 21.3 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 51.5 mm | |
| Maximum Operating Temperature | + 160 C | |
| Mounting Angle | Vertical | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | PC Pin | |
| Tradename | Beau | |
| Width | 28.8 mm | |
| Part # Aliases | 0387068212 387068212 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |