Reference Only
0387036502
End of Life
Terminal Block Tools & Accessories EDGE ON
Datasheet
0387036502 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminal Block Tools & Accessories | |
| Product | Jumpers / Bridges | |
| Type | Jumper - Edge-On | |
| Packaging | Bulk | |
| Product Type | Terminal Block Tools & Accessories | |
| Series | 38703 | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | 0387036502 387036502 7033/2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative
Bulk
(Minimum: 9 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.561 | $5.04 | |
| $0.477 | $11.92 | |
| $0.453 | $22.65 | |
| $0.414 | $41.40 | |
| $0.386 | $59.05 | |
| $0.378 | $189.00 | |
| $0.365 | $365.00 | |
| $0.276 | $690.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes