Reference Only
0387006302
Barrier Terminal Blocks SR BTS PC 2 ASY C
Datasheet
0387006302 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 2 Position | |
| Pitch | 8.26 mm | |
| Current Rating | 15 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 14 AWG | |
| Type | Beau PCB Terminal Barrier Strip | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Color | Black | |
| Series | 38700 | |
| Packaging | Each | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Height | 12.7 mm | |
| Housing Material | Polybutylene Terephthalate (PBT) | |
| Length | 18.4 mm | |
| Maximum Operating Temperature | + 130 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Horizontal | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | Solder Pin | |
| Tradename | Beau | |
| Width | 12.7 mm | |
| Part # Aliases | 387006302 70502-C 0387006302 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
468In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 468 / Multiples: 468)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.88 | $879.84 | |
| $1.79 | $1,675.44 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes