Reference Only

0380020333

End of Life
Terminal Block Tools & Accessories SLOTTED JUMPER 78000 SERIES

Manufacturer:

Mfr Part:
0380020333

TTI Part:
38002-0333

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminal Block Tools & Accessories
ProductJumpers / Bridges
TypeJumper - Over Barrier
PackagingBulk
MaterialThermoplastic (TP)
Product TypeTerminal Block Tools & Accessories
Series38002
SubcategoryTerminal Blocks
Part # Aliases0380020333 380020333 1832

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 52 Weeks
Contact a Sales Representative

Bulk

(Minimum: 24 / Multiples: 8,000)
Quantity Unit PriceExt. Price
$0.216$5.18
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.