Reference Only
0369240310
Specialized Cables MINIFIT-SR 3 CIRCUIT 1000MM
Datasheet
0369240310 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Connector End A Pin Count | 3 Position | |
| Connector End B Pin Count | 3 Position | |
| Cable Length | 1 m | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 8 AWG | |
| Jacket Color | Black | |
| Current Rating | 50 A | |
| Series | 36924 | |
| Packaging | Bulk | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 369240310 0369240310 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 22 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 120 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $38.77 | $4,652.40 | |
| $33.94 | $13,745.70 | |
| $32.95 | $33,114.75 | |
| $31.03 | $62,370.30 | |
| $29.08 | $145,690.80 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes