Reference Only
0369240210
Specialized Cables MINIFIT-SR 2 CIRCUIT 1000MM
Datasheet
0369240210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Connector End A Pin Count | 2 Position | |
| Connector End B Pin Count | 2 Position | |
| Cable Length | 1 m | |
| Gender | Female / Female | |
| Wire Gauge - AWG | 8 AWG | |
| Jacket Color | Black | |
| Current Rating | 50 A | |
| Series | 36924 | |
| Packaging | Bulk | |
| Jacket Material | Polyvinyl Chloride (PVC) | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Part # Aliases | 369240210 0369240210 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 175 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.51 | $4,639.25 | |
| $23.21 | $9,284.00 | |
| $22.53 | $22,530.00 | |
| $21.22 | $42,440.00 | |
| $19.89 | $99,450.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes