Reference Only
0369210400
Rectangular Cable Assemblies KK Plus 396 4CKT 75mm Discrete Cable
Datasheet
0369210400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 36921 | |
| Gender | Female / Female | |
| Cable Length | 75 mm | |
| Current Rating | 13 A | |
| Jacket Color | Black | |
| Packaging | Each | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Voltage Rating | 600 VDC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,400 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.81 | $3,934.00 | |
| $2.78 | $11,676.00 | |
| $2.75 | $28,875.00 | |
| $2.73 | $55,419.00 | |
| $2.70 | $136,080.00 |
Need more?
Sign in to add projects and notes