Reference Only
0369210210
Rectangular Cable Assemblies KK Plus 396-to-KK Plus 396 Off-the-Shelf (OTS) Cable Assy., 3.96mm Pit., Single Row, 1000mm Lg., 2 Pos., Black
Datasheet
0369210210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Cable Length | 1 m | |
| Jacket Color | Black | |
| Voltage Rating | 600 VDC | |
| Packaging | Each | |
| Current Rating | 13 A | |
| Gender | Female / Female | |
| Product Type | Rectangular Cable Assemblies | |
| Series | 36921 | |
| Subcategory | Cable Assemblies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Thailand |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.82 | $4,230.00 | |
| $2.79 | $11,160.00 | |
| $2.76 | $27,600.00 | |
| $2.74 | $54,800.00 | |
| $2.71 | $135,500.00 |
Need more?
Sign in to add projects and notes