Reference Only
0369200402
Rectangular Cable Assemblies PicoEZmate 4 Circuit 150MM
Datasheet
0369200402 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 36920 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Current Rating | 1.5 A | |
| Packaging | Each | |
| Pitch | 1.2 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Pico-EZmate | |
| Voltage Rating | 50 V | |
| Part # Aliases | 369200402 0369200402 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2,700 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.69 | $4,563.00 | |
| $1.49 | $12,069.00 | |
| $1.47 | $29,767.50 | |
| $1.46 | $59,130.00 | |
| $1.45 | $146,812.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes