Reference Only
0369200300
Rectangular Cable Assemblies Pico-EZmate-to-Pico-EZmate Off-the-Shelf (OTS) Cable Assy., 1.2mm Pit., Single Row, 50mm Lg., 3 Pos., Black
Datasheet
0369200300 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Rectangular Cable Assemblies | |
| Series | 36920 | |
| Product | Discrete Wire Cable Assemblies | |
| Type | Discrete Wire | |
| Current Rating | 1.5 A | |
| Packaging | Each | |
| Pitch | 1.2 mm | |
| Product Type | Rectangular Cable Assemblies | |
| Subcategory | Cable Assemblies | |
| Tradename | Pico-EZmate | |
| Voltage Rating | 50 V | |
| Part # Aliases | 369200300 0369200300 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2,490In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.81 | $5.43 | |
| $1.52 | $152.00 | |
| $1.50 | $375.00 | |
| $1.47 | $735.00 | |
| $1.45 | $1,450.00 | |
| $1.41 | $3,525.00 | |
| $1.39 | $13,900.00 | |
| $1.36 | $27,200.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes