Reference Only
0368040001
Automotive Connectors Cavity Plug for Recept. MX120G
Datasheet
0368040001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cavity Plug | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Series | 36804 | |
| Packaging | Bulk | |
| Contact Type | Plug | |
| Housing Material | Nylon | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX120G | |
| Part # Aliases | 0368040001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
17,600In Stock
60,800 expected 18-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0178 | $7.12 | |
| $0.0175 | $17.50 | |
| $0.0173 | $86.50 | |
| $0.0162 | $162.00 | |
| $0.0156 | $374.40 | |
| $0.0153 | $612.00 | |
| $0.015 | $2,400.00 | |
| $0.0147 | $5,880.00 |
Need more?
Sign in to add projects and notes