Reference Only
0367990002
Automotive Connectors 1.2mm MX120G Female Crimp Terminal, Grip Code S
Datasheet
0367990002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 20 AWG | |
| Series | 36799 | |
| Packaging | Reel | |
| Application | Power, Signal, Wire-to-Board | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Current Rating | 10.5 A | |
| Housing Material | Copper Alloy | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX120G | |
| Voltage Rating | 28 VDC | |
| Wire Gauge Range | 22 AWG to 20 AWG | |
| Part # Aliases | 0367990002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9,000 / Multiples: 9,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.057 | $513.00 | |
| $0.055 | $990.00 | |
| $0.053 | $1,431.00 | |
| $0.051 | $2,295.00 | |
| $0.05 | $3,600.00 | |
| $0.049 | $8,820.00 |
Need more?
Available Regional Inventory
36,000 available now at ttieurope.com
87,000 available now at ttiasia.com
Associated Parts

Crimpers / Crimping Tools Hand Crimp Tool for MX120G Crimp Terminals

Bench Top Tools FineAdjust Applicator for MX120G Mat Seal Terminals
Sign in to add projects and notes