Reference Only
0367990001
Automotive Connectors 1.2mm MX120G Female Crimp Terminal, Grip Code M
Datasheet
0367990001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Terminals | |
| Gender | Socket (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 17 AWG | |
| Series | 36799 | |
| Packaging | Reel | |
| Application | Power, Signal, Wire-to-Board | |
| Contact Gender | Socket (Female) | |
| Contact Material | Copper Alloy | |
| Current Rating | 10.5 A | |
| Housing Material | Copper Alloy | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX120G | |
| Voltage Rating | 28 VDC | |
| Wire Gauge Range | 17 AWG to 20 AWG | |
| Part # Aliases | 0367990001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
189,000In Stock
756,000 expected on from 25-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 7,000 / Multiples: 7,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.052 | $364.00 | |
| $0.05 | $700.00 | |
| $0.049 | $1,372.00 | |
| $0.039 | $1,638.00 | |
| $0.0385 | $3,234.00 | |
| $0.0379 | $6,897.80 |
Need more?
Sign in to add projects and notes