Reference Only
0367693069
Specialized Cables Pre-Crimped Lead Micro-Fit+ Male-to-Pigtail, 0.38 m Gold (Au) Pltg, 300mm Lg., 24 AWG, Black
Datasheet
0367693069 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Specialized Cables | |
| Product | Cable Assemblies | |
| Type | Power and Signal Cable | |
| Series | 36769 | |
| Packaging | Bulk | |
| Product Type | Specialized Cables | |
| Subcategory | Cable Assemblies | |
| Tradename | Micro-Fit+ | |
| Part # Aliases | 367693069 0367693069 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Vietnam |
| ECCN | EAR99 |
| HTS | 8544429090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
750In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 8 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.627 | $5.01 | |
| $0.62 | $6.20 | |
| $0.613 | $15.32 | |
| $0.606 | $30.30 | |
| $0.599 | $59.90 | |
| $0.592 | $148.00 | |
| $0.585 | $292.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes