Reference Only
0367570021
Pin & Socket Connectors 6.35mm Pit. MLX Pwr Conn. Header, Pin Terminals, 2.13mm Contact Diameter, Vert., w/ Plastic Polarizing Peg, 2 Pos., Lead-Free, White, Glow-Wire Capable
Datasheet
0367570021 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Header Assemblies | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 6.35 mm | |
| Termination Style | Through Hole | |
| Mounting Style | PCB | |
| Housing Material | Polyester (PCT) | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Voltage Rating | 600 V | |
| Current Rating | 20 A | |
| Series | 36757 | |
| Packaging | Tray | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | White | |
| Mounting Angle | Vertical | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Part # Aliases | 0367570021 367570021 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 7,344 / Multiples: 1,836)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.603 | $4,428.43 | |
| $0.572 | $9,451.72 | |
| $0.564 | $22,781.08 | |
| $0.557 | $44,996.68 | |
| $0.55 | $110,068.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes