Reference Only
0366640002
Pin & Socket Connectors MLX Crimp Terminal 42024, 12-10 AWG, Loose, Tin (Sn)
Datasheet
0366640002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Current Rating | 20 A | |
| Series | 36663 | |
| Packaging | Bulk | |
| Tradename | MLX | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 12 AWG to 10 AWG | |
| Part # Aliases | 0366640002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4,198In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 82 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.061 | $5.00 | |
| $0.06 | $120.00 | |
| $0.053 | $265.00 | |
| $0.051 | $510.00 | |
| $0.051 | $1,020.00 | |
| $0.05 | $2,500.00 | |
| $0.05 | $5,000.00 | |
| $0.049 | $12,250.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools Hand Crimp Tool for MLX Crimp Terminals, 12-10 AWG
Sign in to add projects and notes