Reference Only
0366640001
Pin & Socket Connectors MLX Crimp Terminal 42024, 12-10 AWG, Reel, Tin (Sn)
Datasheet
0366640001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Product | Contacts | |
| Contact Gender | Socket (Female) | |
| Termination Style | Crimp | |
| Contact Material | Tin | |
| Contact Plating | Tin | |
| Current Rating | 20 A | |
| Series | 36664 | |
| Packaging | Reel | |
| Tradename | Standard .084 in (MLX) | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors | |
| Wire Gauge Range | 12 AWG to 10 AWG | |
| Part # Aliases | 0366640001 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | India |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
39,100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,300 / Multiples: 2,300)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.06 | $138.00 | |
| $0.06 | $276.00 | |
| $0.059 | $407.10 | |
| $0.058 | $1,334.00 | |
| $0.054 | $2,484.00 | |
| $0.049 | $6,198.50 | |
| $0.049 | $15,214.50 | |
| $0.048 | $29,256.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Crimpers / Crimping Tools Hand Crimp Tool for MLX Crimp Terminals, 12-10 AWG

Wire Stripping & Cutting Tools Mini-Mac Applicator
Sign in to add projects and notes