Reference Only
0353180420
Headers & Wire Housings MINIFIT HDER WO EARS 4CKT 353180420
Datasheet
0353180420 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 4 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Row Spacing | 4.2 mm (0.165 in) | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Mating Post Length | 5.3 mm (0.209 in) | |
| Termination Post Length | 4 mm (0.157 in) | |
| Series | 35318 | |
| Tradename | Mini-Fit | |
| Application | Wire-to-Board, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 13 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 0353180420 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
959In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 15 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.341 | $5.11 | |
| $0.284 | $28.40 | |
| $0.274 | $68.50 | |
| $0.252 | $126.00 | |
| $0.222 | $1,110.00 | |
| $0.219 | $2,190.00 | |
| $0.217 | $4,340.00 | |
| $0.215 | $10,750.00 |
Need more?
Associated Parts

Headers & Wire Housings 4 CKT RCPT HOUSING

Headers & Wire Housings 4 CKT RCPT HOUSING

Molex
Headers & Wire Housings 2 CKT RCPT HOUSING

Molex
Headers & Wire Housings 8 CKT RCPT HOUSING

Molex
Headers & Wire Housings 8 CKT RCPT HOUSING

Headers & Wire Housings MINI FIT REC 4CKT 55 EC 4CKT 555704RBLACK

Headers & Wire Housings MINI-FIT JR. RECEPT

Headers & Wire Housings New Mini Fit Crimp Rec Hsg 4Ckt

Headers & Wire Housings 4 CKT RCPT HOUSING
Sign in to add projects and notes