Reference Only
0351510210
Headers & Wire Housings 6.2MM RECPT 2P
Datasheet
0351510210 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Plug Housing | |
| Number of Positions | 2 Position | |
| Pitch | 6.2 mm (0.244 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Pin (Male) | |
| Series | 35151 | |
| Tradename | VersaBlade | |
| Application | Wire-to-Wire, Power | |
| Wire Gauge | 22 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 120 C | |
| Packaging | Bulk | |
| Current Rating | 15 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Natural | |
| Housing Gender | Female | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 300 V | |
| Part # Aliases | 0351510210 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
12,965In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 42 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.121 | $5.08 | |
| $0.119 | $595.00 | |
| $0.117 | $1,170.00 | |
| $0.115 | $2,415.00 | |
| $0.111 | $9,324.00 | |
| $0.106 | $21,518.00 | |
| $0.102 | $41,412.00 | |
| $0.098 | $98,098.00 |
Need more?
Associated Parts

Headers & Wire Housings 1.8 2ND LOCK REC HSG C HSG 2CKT 35150020

Headers & Wire Housings 1.8 2ND LCK REC HSG EAR

Headers & Wire Housings .070 W/W 2PIN REC HS W/W 2PIN REC HSG-BLU
Sign in to add projects and notes