Reference Only

0350689702

Terminals NOT AVAILABLE THRU MOUSER

Manufacturer:

Mfr Part:
0350689702

TTI Part:
35068-9702

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderJack (Female)
InsulationNot Insulated
Stud / Tab Size4.75 mm
Wire Gauge Max22 AWG
Mounting StylePush-In
Contact PlatingTin
Contact MaterialBrass
Series35068
TradenameMP-Lock
PackagingReel
Insulation MaterialNot Insulated
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating300 V
Wire Gauge22 AWG
Part # Aliases0350689702

Export and Environmental Classification

AttributeDescription
Country of OriginKorea (South)
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

15,000In Stock

Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.