Reference Only
0350211360
Terminals TERMINAL
Datasheet
0350211360 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Mounting Style | Panel Mount | |
| Contact Plating | Tin | |
| Contact Material | Tin | |
| Series | 35021 | |
| Tradename | Board-in | |
| Packaging | Reel | |
| Contact Gender | Socket (Female) | |
| Current Rating | 2 A | |
| Mounting Angle | Right Angle | |
| Product Type | Terminals | |
| Subcategory | Terminals | |
| Voltage Rating | 125 VAC/DC | |
| Wire Gauge | 30 AWG to 24 AWG | |
| Part # Aliases | 0350211360 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Korea (South) |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
60,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.043 | $645.00 | |
| $0.043 | $1,290.00 | |
| $0.042 | $1,890.00 | |
| $0.0377 | $3,393.00 | |
| $0.0327 | $8,829.00 | |
| $0.0315 | $17,010.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts
Crimpers / Crimping Tools HAND CRIMP TOOL
Sign in to add projects and notes