Reference Only

0349925001

Automotive Connectors GPEC4 RCPT CONN 95 CKT TOP LVR KEY3/95

Manufacturer:

Mfr Part:
0349925001

TTI Part:
34992-5001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductConnectors
Number of Positions95 Position
GenderReceptacle (Female)
ColorBlack
Sealed / UnsealedSealed
Series34992
PackagingEach
Housing MaterialPolyamide (PA)
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameGPEC
Part # Aliases349925001 0349925001

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8538906000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameDecamethylcyclopentasiloxane [D5] (541-02-6);Octamethylcyclotetrasiloxane [D4] (556-67-2);Dodecameth

Documents

EDA / CAD Models

1,344In Stock

Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes