Reference Only
0349861603
End of Life
Automotive Connectors MX150 Hybrid Mat-Sealed Male Conn. Assy., Dual Row, 16 Pos., Keying Option C, w/ Conn. Pos. Assurance, Brown
Datasheet
0349861603 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Plug (Male) | |
| Color | Brown | |
| Series | 34986 | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 349861603 0349861603 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
365In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.73144 | $5.12 | |
| $0.71456 | $7.14 | |
| $0.70331 | $17.58 | |
| $0.68643 | $34.32 | |
| $0.67518 | $67.51 | |
| $0.6583 | $164.57 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes