Reference Only
0349851606
Automotive Connectors MX150 Hybrid Mat-Sealed Female Conn. Assy., Dual Row, 16 Pos., Keying Option A, w/ Conn. Pos. Assurance, Black
Datasheet
0349851606 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 16 Position | |
| Pitch | 3.5 mm (0.138 in) | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Series | 34985 | |
| Packaging | Each | |
| Contact Gender | Without Socket Contacts | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX150 | |
| Part # Aliases | 349851606 0349851606 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
4,275In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.79 | $5.58 | |
| $2.52 | $378.00 | |
| $2.37 | $1,185.00 | |
| $2.34 | $4,343.04 | |
| $2.29 | $9,563.04 | |
| $2.26 | $23,070.08 | |
| $2.24 | $45,212.16 | |
| $2.22 | $111,248.64 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes