Reference Only
0349752100
Automotive Connectors MX64 F 1X2 GETMETAL WOCPA BLK POLA/2
Datasheet
0349752100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 2 Position | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Wire Gauge Min | 22 AWG | |
| Wire Gauge Max | 18 AWG | |
| Color | Black | |
| Sealed / Unsealed | Sealed | |
| Series | 34975 | |
| Packaging | Reel | |
| Contact Gender | Without Socket Contacts | |
| Description/Function | USCAR Connector Assembly | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | MX64 | |
| Wire Gauge Range | 22 AWG to 18 AWG | |
| Part # Aliases | 349752100 0349752100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Mexico |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
6,400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,600 / Multiples: 1,600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.59 | $944.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes