Reference Only
0349690140
Automotive Connectors Stac64 Hybrid Recept. Assy., 14 Circuit, Black, Polarization A
Datasheet
0349690140 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Housings | |
| Number of Positions | 14 Position | |
| Pitch | 2.54 mm, 5.25 mm | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Black | |
| Series | 34969 | |
| Packaging | Bulk | |
| Application | Automotive, Power, Signal, Wire-to-Board | |
| Contact Gender | Without Socket Contacts | |
| Contact Type | Receptacle | |
| Current Rating | 6 A, 30 A | |
| Housing Material | Modified Polystyrene | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Rows | 2 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Stac64 | |
| Part # Aliases | 0349690140 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
450In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.30 | $23.00 | |
| $2.15 | $537.50 | |
| $2.12 | $1,611.20 | |
| $2.09 | $3,176.80 | |
| $2.06 | $9,393.60 | |
| $2.03 | $21,599.20 | |
| $2.00 | $41,040.00 | |
| $1.97 | $98,815.20 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes