Reference Only
0349670002
Automotive Connectors Mini50 Sld Cavity Plug 13.85mm
Datasheet
0349670002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Accessories | |
| Accessory Type | Cavity Plug | |
| Mounting Style | Push-In | |
| Termination Style | Press Fit | |
| Color | Gray | |
| Sealed / Unsealed | Sealed | |
| Series | 34967 | |
| Packaging | Bulk | |
| Length | 13.85 mm | |
| Material | Nylon | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | Mini50 | |
| Part # Aliases | CVP-349670002 349670002 0349670002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1,010In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 99 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.051 | $5.04 | |
| $0.05 | $5.00 | |
| $0.05 | $12.50 | |
| $0.042 | $336.00 | |
| $0.041 | $615.00 | |
| $0.041 | $1,230.00 | |
| $0.04 | $3,000.00 | |
| $0.0392 | $5,880.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes